TDK B78334B1018A3 technical specifications.
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Turns Ratio | 0.382:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78334B1018A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.