TDK B78408-A1246-A3 technical specifications.
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 2:2 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78408-A1246-A3 to view detailed technical specifications.
No datasheet is available for this part.