TDK B78476A7694A3 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A7694A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.