TDK B78476A8066A3 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.24mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A8066A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.