TDK B78476A8251A3 technical specifications.
| Inductance | 350uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A8251A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.