TDK B78477P1003A014 technical specifications.
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Package Quantity | 512 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B78477P1003A014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.