TDK B78477P1005A314 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 512 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B78477P |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B78477P1005A314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.