This 100nF PP radial capacitor features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor's length is 18mm, and it has a depth of 6mm. It is constructed with a polypropylene dielectric.
TDK B81130C1104M26 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81130C1104M26 to view detailed technical specifications.
No datasheet is available for this part.