TDK B81131-C1223-M technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Inductance Tolerance | 20% |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B81131-C1223-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.