TDK B81141C1474M026 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141C1474M026 to view detailed technical specifications.
No datasheet is available for this part.