TDK B82132A5402M technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 20mR |
| Height | 19mm |
| Inductance | 2uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 0.787inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 0.02 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 186MHz |
| Series | B82132 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82132A5402M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
