TDK B82144A2305A500 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 12R |
| Diameter | 5.2mm |
| Height | 5.2mm |
| Inductance | 3.05mH |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | LBC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 3% |
| Weight | 0.038801oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2305A500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.