TDK B82144A2475J technical specifications.
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 20R |
| Diameter | 5.2mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Material | Steel |
| Max DC Current | 90mA |
| Military Standard | Not |
| Mount | Axial |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 90A |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Sample Rate (Hz) | 252MHz |
| Self Resonant Frequency | 500kHz |
| Series | LBC |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2475J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.