TDK B82422A1104K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Max DC Current | 65mA |
| Q Factor | 27 |
| Reach SVHC Compliant | Yes |
| Resistance | 11.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.