TDK B82422A3101K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Max DC Current | 440mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Self Resonant Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.