TDK B82422A3681K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Inductance | 680nH |
| Inductance Tolerance | 10% |
| Max DC Current | 140mA |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Termination | SMD/SMT |
| Test Frequency | 30MHz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A3681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.