TDK B82422T1154K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.9mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 50mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 17R |
| Self Resonant Frequency | 7MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.