
This 1812 ferrite inductor from TDK features a current rating of 260mA and a self resonant frequency of 13MHz. It has a series resistance of 1.45 ohms and an inductance of 22uH with a tolerance of 10%. The inductor is designed for surface mount applications and is packaged on a tape and reel. It is compliant with RoHS regulations but not Reach SVHC compliant.
TDK B82432-A1223-K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.45R |
| Depth | 3.5mm |
| Frequency | 2.52MHz |
| Height | 3.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Material | Steel |
| Max DC Current | 260mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | B82432A |
| Series Resistance | 1.45R |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432-A1223-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.