TDK B82432A1103K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 980mR |
| Depth | 3.5mm |
| Frequency | 2.52MHz |
| Height | 3.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Material | Steel |
| Max DC Current | 320mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | B82432A |
| Series Resistance | 980mR |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.