TDK B82432A1472K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 390mA |
| Self Resonant Frequency | 110MHz |
| Series | B82432A |
| Series Resistance | 650mR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.