TDK B82432H1102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1.1A |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 110MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432H1102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.