TDK B82450A1004A technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15R |
| Depth | 3.5mm |
| Frequency | 125kHz |
| Inductance | 1mH |
| Inductance Tolerance | 3% |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Military Standard | Not |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.5MHz |
| Series | B82450A |
| Tolerance | 3% |
| Weight | 320mg |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82450A1004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.