TDK B82462A4222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 42mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 0.236inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 76MHz |
| Series | B82462-A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.