TDK B82462G4683M technical specifications.
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 410mR |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 650mA |
| Saturation Current | 500mA |
| Self Resonant Frequency | 10MHz |
| Series | B82462-G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4683M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.