TDK B82464A4473K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 140mR |
| Depth | 10.4mm |
| Height | 3mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max DC Current | 1.5A |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 11MHz |
| Series | B82462-A4 |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.