TDK B82464P4684M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 0.409inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| Saturation Current | 460mA |
| Self Resonant Frequency | 100kHz |
| Series | B82464P4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464P4684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.