TDK B82472G4824M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 820uH |
| Length | 7.3mm |
| Max DC Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B82472G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4824M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.