TDK B82476A1682M technical specifications.
| Core Material | Ferrite |
| DC Current | 4.4A |
| DC Resistance (DCR) | 21mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 4.4A |
| Military Standard | Not |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82476A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1682M to view detailed technical specifications.
No datasheet is available for this part.