TDK B82476A1684M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.6R |
| Height - Seated (Max) | 0.2inch |
| Inductance | 680uH |
| Length | 0.51inch |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 400mA |
| Series | B82476A1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.