SMT-INDUCTOR 12X12X8,5 2X4,7 U
TDK B82477D4472M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 26mR |
| Depth | 12.5mm |
| Inductance | 4.7uH |
| Length | 12.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477D4472M to view detailed technical specifications.
No datasheet is available for this part.