TDK B82477G4153M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 27mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 12.8mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.25A |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4153M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.