TDK B82479A1332M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.2A |
| DC Current | 6.2A |
| DC Resistance (DCR) | 16mR |
| Depth | 15.24mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 3.3uH |
| Length | 0.73inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 14A |
| Series | B82479A1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.