TDK B82496C3470J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 603 |
| Core Material | Copper, Ceramic |
| Current Rating | 250mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 270mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | B82496C |
| Series Resistance | 950mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
