TDK B82498-B3221K technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.4mm |
| Height | 1.45mm |
| Inductance | 220nH |
| Max DC Current | 240mA |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498-B3221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.