TDK B82498F1472J1 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Max DC Current | 90mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B82498F1472J1 to view detailed technical specifications.
No datasheet is available for this part.