
TDK B82559X0002 technical specifications.
| Core Material | Ferrite |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B82559-A025 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559X0002 to view detailed technical specifications.
No datasheet is available for this part.
