TDK B82721K2501N22 technical specifications.
| Core Material | Ferrite |
| Height | 20.3mm |
| Inductance | 27mH |
| Length | 18.2mm |
| Max DC Current | 500mA |
| Package Quantity | 720 |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| Series | B82721K |
| Termination | Radial |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2501N22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.