TDK B82723J2501N1 technical specifications.
| Approvals | VDE, UR, ENEC |
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 1.201inch |
| Inductance | 56mH |
| Length | 1.102inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | B82723 |
| Series Resistance | 2.2R |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.634931oz |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723J2501N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.