TDK B82731R2401A30 technical specifications.
| Core Material | Ferrite |
| Inductance | 47mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731R2401A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.