TDK B82732F2901B1 technical specifications.
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance-Max | 770MR |
| Height | 13.5mm |
| Inductance | 27mH |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 448 |
| Packaging | Tray |
| Series | B82732F |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| Weight | 0.35274oz |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732F2901B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.