TDK B82732R2112B30 technical specifications.
| Core Material | Ferrite |
| DC Current | 1.1A |
| Depth | 16.5mm |
| Inductance | 15mH |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Military Standard | Not |
| Packaging | Box |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732R2112B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.