TDK B82732R2771B030 technical specifications.
| Core Material | Ferrite |
| Height | 23.5mm |
| Inductance | 39mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 24mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 640 |
| Packaging | Tray |
| Series | B82732R/W |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82732R2771B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.