TDK B82733F2222A1 technical specifications.
| Height | 14mm |
| Inductance | 320uH |
| Length | 26.5mm |
| Max DC Current | 2.2A |
| Package Quantity | 280 |
| Termination | Radial |
| Tolerance | 30% |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2222A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.