TDK B82745S6123N2 technical specifications.
| Core Material | Ferrite |
| DC Current | 12A |
| Depth | 23.5mm |
| Inductance | 350uH |
| Length | 43.8mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Box |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82745S6123N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.