TDK B82792C336N365 technical specifications.
| Core Material | Ferrite |
| Depth | 14.4mm |
| Height | 0.287inch |
| Inductance | 33mH |
| Length | 0.453inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | B82792 |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82792C336N365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.