Pulse Transformer 2:1:1 1.6Ohm Prim. DCR 0.45Ohm Sec. DCR 22pF Surface Mount
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Turns Ratio | 2.1:1 |
| RoHS | Compliant |