TDK B84102K30 technical specifications.
| Capacitance | 220nF |
| Current Rating | 1A |
| Depth | 103mm |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84102K30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.