TDK B84111FB110 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 60.6mm |
| Height | 26mm |
| Length | 64mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 60.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111FB110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.