TDK B84111FM125 technical specifications.
| Depth | 107mm |
| Length | 52mm |
| Max Current Rating | 25A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111FM125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.