TDK B84111FM60 technical specifications.
| Depth | 60.6mm |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111FM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.